Reference Only
CSL0901VT
End of Life
Single Color LEDs The factory is currently not accepting orders for this product.
Datasheet
CSL0901VT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Configuration | Single | |
| Height | 1.24 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Red | |
| Length | 1.6 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.14 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Clear | |
| Luminous Intensity | 180 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Power Rating | 62.5 mW | |
| Product Type | Single Color LEDs | |
| Product | Red LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.1 V | |
| Wavelength/Color Temperature | 630 nm | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?