Reference Only

CSL0901MT

Obsolete
Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
CSL0901MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature571 nm
Luminous Intensity100 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating62.5 mW
Lens ColorColorless
Lens Dimensions1.14 mm
Lens ShapeDome
Lens TransparencyClear
PackagingReel
ConfigurationSingle
Height1.24 mm
Illumination ColorYellow-Green
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?