Reference Only

CSL0901DT1

Single Color LEDs .

Manufacturer:

Mfr Part:
CSL0901DT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature605 nm
Luminous Intensity400 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating62.5 mW
Lens ColorColorless
Lens Dimensions1.14 mm
Lens ShapeDome
Lens TransparencyClear
PackagingReel
ConfigurationSingle
Height1.24 mm
Illumination ColorOrange
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$334.00
$0.152$608.00
$0.139$1,390.00
Need more?