Reference Only
CSL0901BT1
Single Color LEDs .
Datasheet
CSL0901BT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Intensity | 56 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 68 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.14 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.24 mm | |
| Illumination Color | Blue | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $508.00 | |
| $0.233 | $932.00 | |
| $0.215 | $2,150.00 |
Need more?