Reference Only

CDZVT2R12B

Zener Diodes Zener Diode.

Manufacturer:

Mfr Part:
CDZVT2R12B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage12 V
Mounting StyleSMD/SMT
Package / CaseSOD-923-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance30 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.4 mm
Ir - Reverse Current100 nA
Length0.91 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.65 mm
Zener Current100 nA
Part # AliasesCDZV12B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.036$288.00
Need more?