Reference Only

CDZT2RA5.6B

Not Recommended for New Designs
Zener Diodes

Manufacturer:

Mfr Part:
CDZT2RA5.6B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Package / CaseSOD-923-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance60 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.4 mm
Ir - Reverse Current1 uA
Length0.95 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.65 mm
Zener Current5 mA
Part # AliasesCDZ5.6B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?