Reference Only

CDZT2RA16B

Not Recommended for New Designs
Zener Diodes

Manufacturer:

Mfr Part:
CDZT2RA16B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage16 V
Mounting StyleSMD/SMT
Package / CaseSOD-923-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance50 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.4 mm
Ir - Reverse Current100 nA
Length0.95 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.65 mm
Zener Current100 nA
Part # AliasesCDZ16B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?