CDZT2R3.9B ROHM Semiconductor

CDZT2R3.9B

Not Recommended for New Designs
Zener Diodes 100MW 3.9V VMN2

Manufacturer:

Mfr Part:
CDZT2R3.9B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage4.025 V
Mounting StyleSMD/SMT
Pd - Power Dissipation100 mW
Voltage Tolerance3 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance100 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.37 mm
Ir - Reverse Current5 uA
Length0.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.57 mm
Zener Current5 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?