Reference Only

BZX84B7V5LT116

Obsolete
Zener Diodes

Manufacturer:

Mfr Part:
BZX84B7V5LT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance15 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
Height1.15 mm
Length3.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient5 mV/C
Width1.5 mm
Part # AliasesBZX84B7V5L

Export and Environmental Classification

AttributeDescription
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?