Reference Only

BZX84B5V6LYT116

Zener Diodes .

Manufacturer:

Mfr Part:
BZX84B5V6LYT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance40 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height1.15 mm
Ir - Reverse Current1 uA
Length3.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient3.1 mV/C
Width1.5 mm
Zener Current1 uA
Part # AliasesBZX84B5V6LY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$219.00
$0.062$558.00
$0.059$1,416.00
Need more?