Reference Only
BZX84B10VLT116
Not Recommended for New Designs
Zener Diodes
Datasheet
BZX84B10VLT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 10 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 250 mW | |
| Voltage Tolerance | 2 % | |
| Ir - Maximum Reverse Leakage Current | 200 nA | |
| Zz - Zener Impedance | 20 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Height | 1.15 mm | |
| Ir - Reverse Current | 200 nA | |
| Length | 3.1 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Voltage Temperature Coefficient | 8 mV/C | |
| Width | 1.5 mm | |
| Zener Current | 200 nA | |
| Part # Aliases | BZX84B10VL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?