Reference Only
BV2HM050EFV-CE2
Power Switch ICs - Power Distribution Automotive GEN2 2-Channel High Side Switch.
Datasheet
BV2HM050EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | 2 Channel High Side Switch | |
| Number of Outputs | 2 Output | |
| Output Current | 11 A | |
| On Resistance - Max | 65 mOhms | |
| On Time - Max | 160 us | |
| Off Time - Max | 160 us | |
| Operating Supply Voltage | 6 V to 28 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-20 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | High Side Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 6 V | |
| Part # Aliases | BV2HM050EFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $2,675.00 | |
| $1.01 | $5,050.00 |
Need more?