Reference Only
BV2HC045EFU-CE2
Power Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm.
Datasheet
BV2HC045EFU-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side Switch | |
| Number of Outputs | 8 Output | |
| Current Limit | 21 A | |
| On Resistance - Max | 60 mOhms | |
| On Time - Max | 175 us | |
| Off Time - Max | 125 us | |
| Operating Supply Voltage | 6 V to 19 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSSOP-16 | |
| Product | High Side Switches | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 19 V | |
| Supply Voltage - Min | 6 V | |
| Tradename | Dual TSD | |
| Part # Aliases | BV2HC045EFU-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $4,400.00 |
Need more?