Reference Only

BV1LK280FJ-CE2

New Product
Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function..

Manufacturer:

Mfr Part:
BV1LK280FJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs4 Output
Current Limit2.7 A
On Resistance - Max640 mOhms
On Time - Max40 us
Off Time - Max24 us
Operating Supply Voltage3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOP-J8
ProductSwitch ICs
QualificationAEC-Q100
PackagingReel
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$1,975.00
$0.77$3,850.00
Need more?