Reference Only

BV1LD250EFJ-CE2

New Product
Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BV1LD250EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs1 Output
Output Current1.3 A
Current Limit1.9 A
On Resistance - Max325 mOhms
On Time - Max90 us
Off Time - Max130 us
Operating Supply Voltage3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
ProductLow Side Switches
PackagingReel
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.438$1,095.00
$0.427$2,135.00
Need more?