Reference Only

BV1LB025EFJ-CE2

Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function..

Manufacturer:

Mfr Part:
BV1LB025EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs1 Output
Output Current35 A
Current Limit50 A
On Resistance - Max32.5 mOhms
On Time - Max100 us
Off Time - Max120 us
Operating Supply Voltage3.5 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductLow Side Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3.5 V
Part # AliasesBV1LB025EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.672$1,680.00
$0.657$3,285.00
Need more?