Reference Only

BV1HJ045EFJ-CE2

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BV1HJ045EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs4 Output
Current Limit5 A
On Resistance - Max60 mOhms
On Time - Max120 us
Off Time - Max120 us
Operating Supply Voltage6 V to 28 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductSwitch ICs
SubcategorySwitch ICs
Supply Voltage - Max28 V
Supply Voltage - Min6 V
Part # AliasesBV1HJ045EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$2,300.00
Need more?