Reference Only
BV1HAC85EFJ-CE2
New Product
Power Switch ICs - Power Distribution .
Datasheet
BV1HAC85EFJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| On Resistance - Max | 260 mOhms | |
| On Time - Max | 42 ms | |
| Off Time - Max | 450 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-8 | |
| Product | Load Switch IC | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,000.00 | |
| $0.78 | $3,900.00 |
Need more?