Reference Only

BUS1DJC3GWZ-E2

Power Switch ICs - Power Distribution 1ch Load Swtch 1.1-5 UCSP30L1.

Manufacturer:

Mfr Part:
BUS1DJC3GWZ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLoad Switch
Number of Outputs1 Output
Output Current2 A
On Resistance - Max80 mOhms
On Time - Max190 us
Off Time - Max25 us
Operating Supply Voltage1.1 V to 5 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUCSP30L1-4
PackagingReel
Pd - Power Dissipation410 mW
Product TypePower Switch ICs - Power Distribution
ProductSwitch ICs
SubcategorySwitch ICs
Supply Voltage - Max5 V
Supply Voltage - Min1.1 V
Part # AliasesBUS1DJC3GWZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.205$615.00
$0.20$1,200.00
Need more?