Reference Only
BU9888FV-WE2
Obsolete
EEPROM RECOMMENDED ALT 755-BR93G66FVT-3AGE2
Datasheet
BU9888FV-WE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Memory Size | 4 kbit | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 2 MHz | |
| Organization | 256 x 16 | |
| Package / Case | SSOP-8 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Data Retention | 40 Year | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Active Read Current - Max | 2 mA | |
| Operating Supply Current | 2 uA | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 2 mA | |
| Part # Aliases | BU9888FV-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?