Reference Only

BU9882F-WE2

EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN.

Manufacturer:

Mfr Part:
BU9882F-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size2 kbit
Interface TypeSerial
Maximum Clock Frequency400 kHz
Organization256 x 8
Package / CaseSOP-14
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention10 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU9882F-WE
PackagingReel
Active Read Current - Max3 mA
Operating Supply Current5 uA
Operating Supply Voltage2.5 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Part # AliasesBU9882F-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?