Reference Only

BU9873NUX-TTR

End of Life
Real Time Clock

Manufacturer:

Mfr Part:
BU9873NUX-TTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryReal Time Clock
RTC Bus InterfaceSerial 2-Wire, I2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh (12 hr, 24 hr)
Package / CaseVSON-8
Battery Backup SwitchingNo Backup Switching
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Time Keeping Current400 nA
PackagingReel
Product TypeReal Time Clocks
SubcategoryClock & Timer ICs
TypeCMOS
Part # AliasesBU9873NUX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?