Reference Only
BU9873F-GTE2
Obsolete
Real Time Clock
Datasheet
BU9873F-GTE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Real Time Clock | |
| RTC Bus Interface | Serial 2-Wire, I2C | |
| Date Format | YY-MM-DD-dd | |
| Time Format | HH:MM:SS:hh (12 hr, 24 hr) | |
| Package / Case | SOP-8 | |
| Battery Backup Switching | No Backup Switching | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Time Keeping Current | 400 nA | |
| Packaging | Reel | |
| Product Type | Real Time Clocks | |
| Subcategory | Clock & Timer ICs | |
| Type | CMOS | |
| Part # Aliases | BU9873F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?