Reference Only

BU9798GUW-E2

Not Recommended for New Designs
LCD Drivers IC MULTI FX 49X4COM 196 SEGMENT DRIVER

Manufacturer:

Mfr Part:
BU9798GUW-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments196 Segment
Package / CaseBGA-63
SeriesBU9798GUW
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeLCD Drivers
SubcategoryDriver ICs
Part # AliasesBU9798GUW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?