Reference Only

BU9797FUV-ME2

LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme.

Manufacturer:

Mfr Part:
BU9797FUV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments144 Segment
Maximum Clock Frequency300 kHz
Package / CaseTSSOP-C48V
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Supply Current - Max20 uA
Pd - Power Dissipation640 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Interface TypeI2C
Moisture SensitiveYes
Product TypeLCD Drivers
ProductLCD Drivers
QualificationAEC-Q100
SubcategoryDriver ICs
Part # AliasesBU9797FUV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,160.00
$1.06$4,240.00
Need more?