Reference Only
BU97941FV-E2
LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame.
Datasheet
BU97941FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 104 Segment | |
| Maximum Clock Frequency | 97 Hz | |
| Package / Case | SSOP-40 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Supply Current - Max | 15 uA | |
| Pd - Power Dissipation | 800 mW | |
| Series | BU97941FV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | 3-Wire | |
| Product Type | LCD Drivers | |
| Product | LCD Segment Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU97941FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $2,940.00 | |
| $1.46 | $5,840.00 |
Need more?