Reference Only
BU97930MUV-BZE2
Obsolete
LCD Drivers RECOMMENDED ALT 755-BU97930MUV-E2
Datasheet
BU97930MUV-BZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 108 Segment | |
| Package / Case | VQFN-40 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Supply Current - Max | 48 uA | |
| Pd - Power Dissipation | 800 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | Serial, 3-Wire | |
| Moisture Sensitive | Yes | |
| Product Type | LCD Drivers | |
| Product | LCD Segment Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?