
BU9768AKV
Obsolete
LCD Drivers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 42 Segment | |
| Maximum Clock Frequency | 76 kHz | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 4.5 V | |
| Supply Current - Max | 500 mA | |
| Pd - Power Dissipation | 750 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Height | 1.4 mm | |
| Length | 10 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 64 | |
| Product Type | LCD Drivers | |
| Subcategory | Driver ICs | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?