Reference Only

BU97550KV-ME2

LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame.

Manufacturer:

Mfr Part:
BU97550KV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments528 Segment
Maximum Clock Frequency1 MHz
Package / CaseVQFP-80
Supply Voltage - Max6 V
Supply Voltage - Min2.7 V
Supply Current - Max330 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Interface Type3-Wire
Moisture SensitiveYes
Product TypeLCD Drivers
ProductLCD Drivers
QualificationAEC-Q100
SubcategoryDriver ICs
Part # AliasesBU97550KV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$2,090.00
$2.03$4,060.00
$1.99$9,950.00
Need more?