Reference Only

BU97530KVT-ME2

LCD Drivers 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame.

Manufacturer:

Mfr Part:
BU97530KVT-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments445 Segment
Maximum Clock Frequency1 MHz
Package / CaseTQFP-100V
Supply Voltage - Max6 V
Supply Voltage - Min2.7 V
Supply Current - Max250 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Interface Type3-Wire
Moisture SensitiveYes
Product TypeLCD Drivers
ProductLow Duty LCD Segment Drivers
QualificationAEC-Q100
SubcategoryDriver ICs
Part # AliasesBU97530KVT-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?