Reference Only

BU97501KV-E2

LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame.

Manufacturer:

Mfr Part:
BU97501KV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments204 Segment
Maximum Clock Frequency600 kHz
Package / CaseVQFP-64
Supply Voltage - Max6 V
Supply Voltage - Min2.7 V
Supply Current - Max5 uA
Pd - Power Dissipation1 W
SeriesBU97501KV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Interface Type3-Wire
Moisture SensitiveYes
Product TypeLCD Drivers
ProductLCD Drivers
SubcategoryDriver ICs
Part # AliasesBU97501KV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.39$2,780.00
$1.37$6,850.00
Need more?