Reference Only

BU9735K-E2

Obsolete
LCD Drivers LCD Driver 2.2-5.5V 72 Segment Drvr

Manufacturer:

Mfr Part:
BU9735K-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments72 Segment
Maximum Clock Frequency36 kHz
Package / CaseQFP-32
Supply Voltage - Max5.5 V
Supply Voltage - Min2.2 V
Supply Current - Max200 uA
Pd - Power Dissipation400 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Interface TypeSerial
Product TypeLCD Drivers
ProductLCD Drivers
SubcategoryDriver ICs
Part # AliasesBU9735K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?