Reference Only

BU9716BKV

Obsolete
LCD Drivers LCD DRIVER 3X32

Manufacturer:

Mfr Part:
BU9716BKV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments96 Segment
Maximum Clock Frequency76 kHz
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Supply Current - Max500 uA
Pd - Power Dissipation500 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingBulk
Height1.4 mm
Length7 mm
Product TypeLCD Drivers
SubcategoryDriver ICs
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?