
BU9716BK
Obsolete
LCD Drivers LCD DRIVER 3X32
Datasheet
BU9716BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 96 Segment | |
| Maximum Clock Frequency | 76 kHz | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Supply Current - Max | 500 uA | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Height | 2.1 mm | |
| Length | 10 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 44 | |
| Product Type | LCD Drivers | |
| Subcategory | Driver ICs | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?