Reference Only

BU94702ARKV-E2

Interface - CODECs

Manufacturer:

Mfr Part:
BU94702ARKV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio Decoders
TypeAudio CODEC
Conversion Rate44.1 kHz
Interface TypeI2C, USB
Number of ADCs0 ADC
Number of DACs1 DAC
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFP-80
FeaturesProtocol conversion from I2C to USB HID or from USB HID to I2C
Operating Supply Current26 mA, 51 mA
Operating Supply Voltage3 V to 3.6 V
Product TypeCODECs
SNR - Signal to Noise Ratio96 dB
SubcategoryInterface ICs
THD plus Noise0.05 %
Part # AliasesBU94702ARKV

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?