Reference Only

BU94604BKV-E2

Obsolete
Interface - CODECs USB Host Decoder LSI

Manufacturer:

Mfr Part:
BU94604BKV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio CODECs
TypeAAC/WMA/MP3 Decoder
Interface TypeI2C, SPI, USB
Number of ADCs0 ADC
Number of DACs1 DAC
Supply Voltage - Max3.6 V
Supply Voltage - Min3.6 V
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseQFP-64
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage3.6 V
Product TypeCODECs
SeriesBU94604BKV
SubcategoryInterface ICs
Part # AliasesBU94604BKV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?