Reference Only
BU94502AMUV-E2
Obsolete
Interface - CODECs USB Host MP3 Decoder
Datasheet
BU94502AMUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - CODECs | |
| Product | Audio CODECs | |
| Type | AAC/WMA/MP3 Decoder | |
| Interface Type | I2C, USB | |
| Number of ADCs | 0 ADC | |
| Number of DACs | 1 DAC | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3.6 V | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-40 | |
| Packaging | Reel | |
| Data Rate | 12 Mb/s | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.6 V | |
| Product Type | CODECs | |
| Series | BU94502AMUV | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU94502AMUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?