Reference Only

BU94501AKS2-E2

Obsolete
Interface - CODECs

Manufacturer:

Mfr Part:
BU94501AKS2-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio CODECs
TypeAudio Decoder
Conversion Rate48 kHz
Interface TypeI2C, USB
Number of DACs1 DAC
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSQFP-52
PackagingReel
Moisture SensitiveYes
Operating Supply Current26 mA, 51 mA
Operating Supply Voltage3.3 V
Product TypeCODECs
SNR - Signal to Noise Ratio96 dB
SeriesBU9450xAxxx
SubcategoryInterface ICs
Part # AliasesBU94501AKS2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?