Reference Only

BU9438KV-E2

Obsolete
Interface - CODECs USB Host MP3 Decoder

Manufacturer:

Mfr Part:
BU9438KV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio CODECs
TypeMP Decoder
Interface TypeUSB
Mounting StyleSMD/SMT
Package / CaseQFP-64
PackagingReel
Moisture SensitiveYes
Product TypeCODECs
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?