Reference Only
BU9409FV-E2
Obsolete
Audio DSPs 32bit Audio DSP
Datasheet
BU9409FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 1 Channel | |
| Maximum Clock Frequency | 400 kHz | |
| Resolution | 32 bit | |
| Interface Type | I2C | |
| Package / Case | SSOP-40 | |
| Supply Voltage - Min | 3.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Series | BU9409FV | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 15 mA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Audio DSPs | |
| Product | Digital Audio Processors | |
| Subcategory | Audio ICs | |
| Part # Aliases | BU9409FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310035 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?