Reference Only
BU9408KS2
Obsolete
Audio DSPs 32bit Audio DSP w/ DAC and ASRC
Datasheet
BU9408KS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 1 Channel | |
| Maximum Clock Frequency | 400 kHz | |
| Resolution | 32 bit | |
| Interface Type | I2C | |
| Package / Case | SQFP-52 | |
| Supply Voltage - Min | 3.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 40 mA | |
| Packaging | Tray | |
| Mounting Style | SMD/SMT | |
| Moisture Sensitive | Yes | |
| Product Type | Audio DSPs | |
| Product | Audio Processors | |
| Subcategory | Audio ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310035 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?