Reference Only

BU9348K

End of Life
Memory Controllers RAM CONTROLLER 44PIN

Manufacturer:

Mfr Part:
BU9348K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMemory Controllers
Memory TypeDynamic RAM - DRAM
Battery Backup SwitchingNo
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Operating Supply Current8.9 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseQFP-44
PackagingBulk
Product TypeMemory Controllers
SubcategoryMemory & Data Storage
TypeDynamic RAM (DRAM)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320071
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?