Reference Only
BU92747GUW-E2
Not Recommended for New Designs
I/O Controller Interface IC IRDA CONTROLLER LSI
Datasheet
BU92747GUW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | I/O Controller Interface IC | |
| Mounting Style | SMD/SMT | |
| Package / Case | VBGA-48 | |
| Series | BU92747GUW | |
| Product | IrDA Controllers | |
| Interface Type | Parallel | |
| Supply Voltage - Max | 1.98 V | |
| Supply Voltage - Min | 1.62 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Data Bus Width | 16 bit | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 1.8 V | |
| Pd - Power Dissipation | 570 mW | |
| Product Type | I/O Controller Interface IC | |
| Subcategory | Interface ICs | |
| Type | IrDA Controller | |
| Part # Aliases | BU92747GUW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?