Reference Only
BU91796MUF-ME2
Not Recommended for New Designs
LCD Drivers 2wire 2.5-6V VQFN32FV5050 Lne/Frm
Datasheet
BU91796MUF-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 80 Segment | |
| Maximum Clock Frequency | 300 kHz | |
| Package / Case | VQFN-32 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.5 V | |
| Supply Current - Max | 30 uA | |
| Pd - Power Dissipation | 700 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | Serial, 2-Wire | |
| Product Type | LCD Drivers | |
| Product | LCD Segment Drivers | |
| Qualification | AEC-Q101 | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU91796MUF-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?