Reference Only

BU91796FS-ME2

LCD Drivers .

Manufacturer:

Mfr Part:
BU91796FS-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Number of Segments80 Segment
Maximum Clock Frequency300 kHz
Package / CaseSSOP-A-32
Supply Voltage - Max6 V
Supply Voltage - Min2.5 V
Supply Current - Max30 uA
Pd - Power Dissipation640 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
PackagingReel
Interface TypeI2C
Product TypeLCD Drivers
ProductLCD Drivers
QualificationAEC-Q100
SubcategoryDriver ICs
Part # AliasesBU91796FS-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?