Reference Only
BU91795MUF-ME2
LCD Drivers .
Datasheet
BU91795MUF-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 48 Segment | |
| Maximum Clock Frequency | 300 kHz | |
| Package / Case | VQFN-24 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.5 V | |
| Supply Current - Max | 250 uA | |
| Pd - Power Dissipation | 270 mW | |
| Series | 135 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Product Type | LCD Drivers | |
| Product | LCD Segment Drivers | |
| Qualification | AEC-Q100 | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU91795MUF-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $2,500.00 | |
| $0.98 | $4,900.00 |
Need more?