Reference Only
BU91600FV-ME2
LCD Drivers 3wire+KEYOUT 2.7-6V SSOP-B40 Line/Frame.
Datasheet
BU91600FV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 116 Segment | |
| Maximum Clock Frequency | 1 MHz | |
| Package / Case | SSOP-B-40 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.7 V | |
| Supply Current - Max | 15 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | 3-Wire | |
| Product Type | LCD Drivers | |
| Product | Low Duty LCD Segment Drivers | |
| Qualification | AEC-Q100 | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU91600FV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $2,360.00 | |
| $1.16 | $4,640.00 |
Need more?