Reference Only
BU90T81-E2
Obsolete
LVDS Interface IC 27bit LVDS Transmitter
Datasheet
BU90T81-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LVDS Interface IC | |
| Type | Serializer | |
| Number of Drivers | 4 Driver | |
| Data Rate | 784 Mb/s | |
| Input Type | LVCMOS | |
| Output Type | LVDS | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.95 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VBGA-48 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 30.4 mA | |
| Operating Supply Voltage | 1.8 V | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | LVDS Interface IC | |
| Product | LVDS SerDes | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU90T81 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?