Reference Only

BU90LV049A-E2

End of Life
LVDS Interface IC LVDS TRANSCEIVER T/R

Manufacturer:

Mfr Part:
BU90LV049A-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLVDS Interface IC
TypeTransceiver
Number of Drivers2 Driver
Number of Receivers2 Receiver
Data Rate500 Mb/s
Input TypeLVCMOS
Output TypeLVDS
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-B16
PackagingReel
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
Pd - Power Dissipation450 mW
Product TypeLVDS Interface IC
ProductLVDS Transceivers
Propagation Delay Time1.7 ns
SeriesBU90LV049A
SubcategoryInterface ICs
Part # AliasesBU90LV049A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?