Reference Only

BU90LV047A-E2

LVDS Interface IC LVDS INTERFACE LSI.

Manufacturer:

Mfr Part:
BU90LV047A-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLVDS Interface IC
TypeDrivers
Number of Drivers8 Driver
Number of Receivers0 Receiver
Data Rate500 Mb/s
Input TypeLVCMOS
Output TypeLVDS
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-B16
PackagingReel
Operating Supply Current20 mA
Operating Supply Voltage3.3 V
Pd - Power Dissipation450 mW
Product TypeLVDS Interface IC
Propagation Delay Time1.7 ns
SeriesBU90LV047A
SubcategoryInterface ICs
Part # AliasesBU90LV047A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$4,550.00
Need more?